
RG_196_A/U | |
|---|---|
DigiKey Part Number | 3628-RG_196_A/U-DS-ND |
Manufacturer | |
Manufacturer Product Number | RG_196_A/U |
Description | CABLE COAXIAL RG-196 METER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable RG-196 Enter Number of Meters in Order Quantity 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-196 | |
Wire Gauge | - | |
Conductor Strand | - | |
Jacket (Insulation) Material | Perfluoroalkoxy (PFA) | |
Jacket (Insulation) Diameter | 0.072" (1.83mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | - | |
Usage | - | |
Features | - | |
Conductor Material | Steel, Copper Covered, Silver Coated | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Dielectric Diameter | 0.033" (0.84mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 96% | |
VoP, Velocity of Propagation | 69.0 | |
Operating Temperature | -80°C ~ 205°C | |
Spool Size | 328.1' (100.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,35000 Kč | 310,35 Kč |
| 5 | 277,04800 Kč | 1 385,24 Kč |
| 10 | 263,67200 Kč | 2 636,72 Kč |
| 25 | 246,86920 Kč | 6 171,73 Kč |
| 50 | 234,75760 Kč | 11 737,88 Kč |
| 100 | 223,13940 Kč | 22 313,94 Kč |
| Unit Price without VAT: | 310,35000 Kč |
|---|---|
| Unit Price with VAT: | 375,52350 Kč |





