0734150950 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 3 460
Unit Price: 92,98000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 236,60966 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 114,61750 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 1 606
Unit Price: 208,72000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: 224,37200 Kč
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 9
Unit Price: 191,92000 Kč
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 91
Unit Price: 145,10000 Kč
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 852,94000 Kč
Datasheet
MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0734150950

DigiKey Part Number
0734150950-ND
Manufacturer
Manufacturer Product Number
0734150950
Description
CONN MMCX PLUG R/A 50 OHM SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
0734150950 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Cable Group
RG-178, 196
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
3 pcs - 1 Connector, 1 End Cap, 1 Ferrule
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 165°C
Voltage Rating
170 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
4 000160,94442 Kč643 777,68 Kč
Unit Price without VAT:160,94442 Kč
Unit Price with VAT:194,74275 Kč