
2455RC-90820465 | |
|---|---|
DigiKey Part Number | 480-5872-ND |
Manufacturer | |
Manufacturer Product Number | 2455RC-90820465 |
Description | THERMOSTAT 200DEG C SPST-NC CYL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Thermostat 392°F (200°C) SPST-NC Cylinder with Mounting Flange Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 392°F (200°C) | |
Reset Temperature | 320°F (160°C) | |
Current Rating - AC | - | |
Current Rating - DC | - | |
Tolerance | - | |
Switching Cycles | 100K | |
Termination Style | Quick Connect | |
Mounting Type | Chassis Mount | |
Package / Case | Cylinder with Mounting Flange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 608,52000 Kč | 608,52 Kč |
| 5 | 556,15400 Kč | 2 780,77 Kč |
| 10 | 536,75100 Kč | 5 367,51 Kč |
| 25 | 513,59440 Kč | 12 839,86 Kč |
| 50 | 497,78280 Kč | 24 889,14 Kč |
| 100 | 483,29210 Kč | 48 329,21 Kč |
| Unit Price without VAT: | 608,52000 Kč |
|---|---|
| Unit Price with VAT: | 736,30920 Kč |










