Thermostat 356°F (180°C) SPST-NC Cylinder with Mounting Flange Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2455RC-90820389

DigiKey Part Number
480-5871-ND
Manufacturer
Manufacturer Product Number
2455RC-90820389
Description
THERMOSTAT 180DEG C SPST-NC CYL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Thermostat 356°F (180°C) SPST-NC Cylinder with Mounting Flange Quick Connect
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NC
Switching Temperature
356°F (180°C)
Reset Temperature
302°F (150°C)
Current Rating - AC
10A (240V), 15A (120V)
Current Rating - DC
-
Tolerance
-
Switching Cycles
100K
Termination Style
Quick Connect
Mounting Type
Chassis Mount
Package / Case
Cylinder with Mounting Flange
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1604,32000 Kč604,32 Kč
5552,29000 Kč2 761,45 Kč
10533,01300 Kč5 330,13 Kč
25510,00800 Kč12 750,20 Kč
50494,28460 Kč24 714,23 Kč
100479,88200 Kč47 988,20 Kč
Manufacturers Standard Package
Unit Price without VAT:604,32000 Kč
Unit Price with VAT:731,22720 Kč