
2455RC 84370028 | |
|---|---|
DigiKey Part Number | 480-6941-ND |
Manufacturer | |
Manufacturer Product Number | 2455RC 84370028 |
Description | THERMOSTAT 130DEG C SPST-NC CYL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Thermostat 266°F (130°C) SPST-NC Cylinder with Mounting Flange Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 266°F (130°C) | |
Reset Temperature | 194°F (90°C) | |
Current Rating - AC | 10A (240V), 15A (120V) | |
Current Rating - DC | - | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 100K | |
Termination Style | Quick Connect | |
Mounting Type | Chassis Mount | |
Package / Case | Cylinder with Mounting Flange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 811,36000 Kč | 811,36 Kč |
| 5 | 744,08600 Kč | 3 720,43 Kč |
| 10 | 719,11900 Kč | 7 191,19 Kč |
| 25 | 689,33920 Kč | 17 233,48 Kč |
| 50 | 668,98780 Kč | 33 449,39 Kč |
| 100 | 650,33540 Kč | 65 033,54 Kč |
| Unit Price without VAT: | 811,36000 Kč |
|---|---|
| Unit Price with VAT: | 981,74560 Kč |







