Thermostat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3450 03340007

DigiKey Part Number
480-345003340007-ND
Manufacturer
Manufacturer Product Number
3450 03340007
Description
CERAMIC MANUAL RESET THERMOSTAT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Thermostat
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
-
Packaging
Bulk
Part Status
Active
Circuit
-
Switching Temperature
-
Reset Temperature
-
Current Rating - AC
8A (120V)
Current Rating - DC
-
Tolerance
-
Switching Cycles
100K
Termination Style
-
Mounting Type
-
Package / Case
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 917
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1178,06000 Kč178,06 Kč
5161,18000 Kč805,90 Kč
10154,92300 Kč1 549,23 Kč
30146,03400 Kč4 381,02 Kč
50142,30340 Kč7 115,17 Kč
100137,60200 Kč13 760,20 Kč
500131,23750 Kč65 618,75 Kč
Manufacturers Standard Package
Unit Price without VAT:178,06000 Kč
Unit Price with VAT:215,45260 Kč