
3455RC 81570200 | |
|---|---|
DigiKey Part Number | 480-6553-ND |
Manufacturer | |
Manufacturer Product Number | 3455RC 81570200 |
Description | THERMOSTAT 187.8DEG C NC CYLINDR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermostat 395°F (201.7°C) SPST-NC Cylinder Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 395°F (201.7°C) | |
Reset Temperature | 370°F (187.8°C) | |
Current Rating - AC | 10A (240V), 15A (120V) | |
Current Rating - DC | - | |
Tolerance | ±12°F (±6.7°C) | |
Switching Cycles | - | |
Termination Style | Quick Connect | |
Mounting Type | Chassis Mount | |
Package / Case | Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 940,92000 Kč | 940,92 Kč |
| 5 | 864,48800 Kč | 4 322,44 Kč |
| 10 | 836,07700 Kč | 8 360,77 Kč |
| 30 | 795,87333 Kč | 23 876,20 Kč |
| 50 | 778,99640 Kč | 38 949,82 Kč |
| 100 | 757,76110 Kč | 75 776,11 Kč |
| Unit Price without VAT: | 940,92000 Kč |
|---|---|
| Unit Price with VAT: | 1 138,51320 Kč |




