
2455RC-90820467 | |
|---|---|
DigiKey Part Number | 480-5874-ND |
Manufacturer | |
Manufacturer Product Number | 2455RC-90820467 |
Description | THERMOSTAT 250DEG C SPST-NC CYL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Thermostat 482°F (250°C) SPST-NC Cylinder with Mounting Flange Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 482°F (250°C) | |
Reset Temperature | 410°F (210°C) | |
Current Rating - AC | 10A (240V), 15A (120V) | |
Current Rating - DC | - | |
Tolerance | - | |
Switching Cycles | 100K | |
Termination Style | Quick Connect | |
Mounting Type | Chassis Mount | |
Package / Case | Cylinder with Mounting Flange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 522,01000 Kč | 522,01 Kč |
| 5 | 476,23400 Kč | 2 381,17 Kč |
| 10 | 459,26800 Kč | 4 592,68 Kč |
| 25 | 439,02600 Kč | 10 975,65 Kč |
| 50 | 425,20540 Kč | 21 260,27 Kč |
| 100 | 412,54140 Kč | 41 254,14 Kč |
| 500 | 387,07168 Kč | 193 535,84 Kč |
| Unit Price without VAT: | 522,01000 Kč |
|---|---|
| Unit Price with VAT: | 631,63210 Kč |




