Thermostat 390°F (199°C) SPST-NC Module Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2450RC 00040250

DigiKey Part Number
480-5938-ND
Manufacturer
Manufacturer Product Number
2450RC 00040250
Description
THERMOSTAT 199DEG C NC MODULE QC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Thermostat 390°F (199°C) SPST-NC Module Quick Connect
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NC
Switching Temperature
390°F (199°C)
Reset Temperature
351°F (177°C)
Current Rating - AC
10A (240V), 15A (120V)
Current Rating - DC
-
Tolerance
-
Switching Cycles
100K
Termination Style
Quick Connect
Mounting Type
Chassis Mount
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 122
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1358,86000 Kč358,86 Kč
5327,52600 Kč1 637,63 Kč
10315,85200 Kč3 158,52 Kč
25301,90920 Kč7 547,73 Kč
50292,37200 Kč14 618,60 Kč
100286,46310 Kč28 646,31 Kč
Manufacturers Standard Package
Unit Price without VAT:358,86000 Kč
Unit Price with VAT:434,22060 Kč