
2450CM 80820818 | |
|---|---|
DigiKey Part Number | 2450CM80820818-ND |
Manufacturer | |
Manufacturer Product Number | 2450CM 80820818 |
Description | THERMOSTAT 200DEG C SPST-NC MOD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Thermostat 392°F (200°C) SPST-NC Module Screw Terminal |
Datasheet | Datasheet |
Category | Reset Temperature Manual Reset |
Manufacturer Honeywell Sensing and Productivity Solutions | Current Rating - AC 10A (240V), 15A (120V) |
Series | Switching Cycles 6K |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Mounting Type Chassis Mount |
Circuit SPST-NC | Package / Case Module |
Switching Temperature 392°F (200°C) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 753,34100 Kč | 75 334,10 Kč |
| Unit Price without VAT: | 753,34100 Kč |
|---|---|
| Unit Price with VAT: | 911,54261 Kč |



