1CPSA2B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1CPSA2B

DigiKey Part Number
480-3884-ND
Manufacturer
Manufacturer Product Number
1CPSA2B
Description
CABLE PULL SWITCH 2NC 10A 600V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
4PST-2NO/2NC
Switch Function
On-Off, Off-On
Current Rating (Amps)
10A (AC/DC)
Voltage Rating - AC
600V
Voltage Rating - DC
250V
Features
Lighted Indicator
Operating Force
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 60 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
107 656,02500 Kč76 560,25 Kč
Unit Price without VAT:7 656,02500 Kč
Unit Price with VAT:9 263,79025 Kč

Other Suppliers on DigiKey

60In Stock
Ships from WEC