Human Assist (Cobot)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Human Assist (Cobot)
igus® Robot Control (iRC) Software installation

REBEL-6DOF-OS

DigiKey Part Number
4903-REBEL-6DOF-OS-ND
Manufacturer
Manufacturer Product Number
REBEL-6DOF-OS
Description
REBEL COBOT 6 DOF - OPENSOURCE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Human Assist (Cobot)
Datasheet
 Datasheet
EDA/CAD Models
REBEL-6DOF-OS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Igus
Series
Packaging
Box
Part Status
Active
Type
Human Assist (Cobot)
Number of Axes
6
Maximum Payload
2kg
Work Area (Reach)
664mm
Footprint
7.09" Dia (180mm)
Features
-
Operating Temperature
0°C ~ 50°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Non-Cancelable/Non-Returnable
All prices are in CZK
Box
QuantityUnit PriceExt Price
1157 196,28000 Kč157 196,28 Kč
Manufacturers Standard Package
Unit Price without VAT:157 196,28000 Kč
Unit Price with VAT:190 207,49880 Kč