H8PS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H8PS-8B

DigiKey Part Number
H8PS-8B-ND
Manufacturer
Manufacturer Product Number
H8PS-8B
Description
CAM POSITIONER 8 NPN OUT PANEL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Cam Positioner NPN Transistor 24VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Number of Outputs
8 Cam, 1 RUN, 1 Pulse
Output Configuration
NPN Transistor
Voltage - Supply
24VDC
Display Type
LCD, 7 Segment
Power (Watts)
4.5W @ 26.4VDC
Features
-
Mounting Type
Panel Mount
Weight
0.661 lb (299.82 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118 263,54000 Kč18 263,54 Kč
1015 453,09000 Kč154 530,90 Kč
Manufacturers Standard Package
Unit Price without VAT:18 263,54000 Kč
Unit Price with VAT:22 098,88340 Kč