Cable Pull Switch 3PST-2NC/1NO 6A (AC), 2.5A (DC) 120V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ER5018-021M

DigiKey Part Number
Z12610-ND
Manufacturer
Manufacturer Product Number
ER5018-021M
Description
CABLE PULL SWITCH 3PST 6A 120V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Pull Switch 3PST-2NC/1NO 6A (AC), 2.5A (DC) 120V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
120V
Manufacturer
Omron Automation and Safety
Voltage Rating - DC
24V
Series
Maximum Cable Length
40m
Packaging
Bulk
Operating Force
12746gf
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Circuit
3PST-2NC/1NO
Operating Temperature
-25°C ~ 80°C
Switch Function
On-Off, Off-On
Base Product Number
Current Rating (Amps)
6A (AC), 2.5A (DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 071,71000 Kč7 071,71 Kč
56 167,40600 Kč30 837,03 Kč
105 813,63200 Kč58 136,32 Kč
255 376,01720 Kč134 400,43 Kč
Manufacturers Standard Package
Unit Price without VAT:7 071,71000 Kč
Unit Price with VAT:8 556,76910 Kč