



| RM15WTPZ-12P(71) | |
|---|---|
| DigiKey Part Number | H124366-ND | 
| Manufacturer | |
| Manufacturer Product Number | RM15WTPZ-12P(71) | 
| Description | CONN PLUG MALE 12P SOLDER CUP | 
| Customer Reference | |
| Detailed Description | 12 Position Circular Connector Plug, Male Pins Solder Cup | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RM15WTPZ-12P(71) Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Obsolete | |
| Connector Type | ||
| Number of Positions | 12 | |
| Shell Size - Insert | 15 | |
| Shell Size, MIL | - | |
| Mounting Type | Free Hanging (In-Line) | |
| Mounting Feature | - | |
| Termination | Solder Cup | |
| Fastening Type | Threaded | |
| Orientation | Keyed | |
| Primary Material | Metal | |
| Shell Material | Zinc Alloy | |
| Shell Finish | Chrome | |
| Contact Finish - Mating | Silver | |
| Color | Silver | |
| Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
| Material Flammability Rating | UL94 V-0 | |
| Features | Backshell, Coupling Nut | |
| Shielding | - | |
| Current Rating (Amps) | 5A | |
| Voltage Rating | 350VAC, 490VDC | |
| Cable Opening | - | |
| Operating Temperature | -25°C ~ 85°C | |
| Backshell Material, Plating | Zinc Alloy, Chrome | |
| Contact Material | Copper Alloy | |
| Contact Finish Thickness - Mating | 78.7µin (2.00µm) | |
| Insert Material | Diallyl Phthalate (DAP) | |
| Applications | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                










 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic