Connector Strain Relief 13 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JR13WCCA-6(72)

DigiKey Part Number
H122459-ND
Manufacturer
Manufacturer Product Number
JR13WCCA-6(72)
Description
CONN STRAIN RELIEF 13 SILVER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Strain Relief 13 Silver
Datasheet
 Datasheet
EDA/CAD Models
JR13WCCA-6(72) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Active
Accessory Type
Strain Relief
For Use With/Related Products
JR-W and RM-W Series Connectors
Shell Size - Insert
13
Material
-
Features
Waterproof
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 137
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1161,47000 Kč161,47 Kč
10137,13800 Kč1 371,38 Kč
30126,89800 Kč3 806,94 Kč
50122,40160 Kč6 120,08 Kč
100116,55780 Kč11 655,78 Kč
250109,26268 Kč27 315,67 Kč
500104,05096 Kč52 025,48 Kč
1 00099,08914 Kč99 089,14 Kč
Manufacturers Standard Package
Unit Price without VAT:161,47000 Kč
Unit Price with VAT:195,37870 Kč