Black Connector Cable Clamp M16x0.75 13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JR13WCC-6(71)

DigiKey Part Number
HR1354-ND
Manufacturer
Manufacturer Product Number
JR13WCC-6(71)
Description
CONN CABLE CLAMP SZ13 BLACK M16
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Black Connector Cable Clamp M16x0.75 13
Datasheet
 Datasheet
EDA/CAD Models
JR13WCC-6(71) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Active
Type
Cable Clamp
Cable Opening
0.236" (6.00mm)
Diameter - Outside
0.787" (20.00mm)
Shell Size - Insert
13
Thread Size
M16x0.75
Cable Exit
180°
Material
Aluminum Alloy, Brass, Zinc Alloy
Plating
Chrome
Shielding
-
Color
Black
Features
Clamp Screws, Gasket, Washer
Ingress Protection
IP67 - Dust Tight, Waterproof
Includes
5 pcs - 1 Cable Clamp, 1 Gasket, 2 Screws, 1 Washer
Material Flammability Rating
-
For Use With/Related Products
JR-W Series Plug
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1386,36000 Kč386,36 Kč
20312,74400 Kč6 254,88 Kč
40297,82000 Kč11 912,80 Kč
60289,41900 Kč17 365,14 Kč
100279,17890 Kč27 917,89 Kč
260260,99223 Kč67 857,98 Kč
500249,23660 Kč124 618,30 Kč
Manufacturers Standard Package
Unit Price without VAT:386,36000 Kč
Unit Price with VAT:467,49560 Kč