
JR13WCCA-7(72) | |
|---|---|
DigiKey Part Number | JR13WCCA-7(72)-ND |
Manufacturer | |
Manufacturer Product Number | JR13WCCA-7(72) |
Description | CONN STRAIN RELIEF 13 SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief 13 Silver |
Datasheet | Datasheet |
EDA/CAD Models | JR13WCCA-7(72) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | JR-W and RM-W Series Connectors | |
Shell Size - Insert | 13 | |
Material | - | |
Features | Waterproof | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,47000 Kč | 161,47 Kč |
| 10 | 137,13800 Kč | 1 371,38 Kč |
| 30 | 126,89800 Kč | 3 806,94 Kč |
| 50 | 122,40160 Kč | 6 120,08 Kč |
| 100 | 116,55780 Kč | 11 655,78 Kč |
| 250 | 109,26268 Kč | 27 315,67 Kč |
| 500 | 104,05096 Kč | 52 025,48 Kč |
| 1 000 | 99,08914 Kč | 99 089,14 Kč |
| Unit Price without VAT: | 161,47000 Kč |
|---|---|
| Unit Price with VAT: | 195,37870 Kč |

