
JR13WCC-8(72) | |
|---|---|
DigiKey Part Number | H12180-ND |
Manufacturer | |
Manufacturer Product Number | JR13WCC-8(72) |
Description | CONN CABLE CLAMP SZ13 BLACK M16 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp M16x0.75 13 |
Datasheet | Datasheet |
EDA/CAD Models | JR13WCC-8(72) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.315" (8.00mm) | |
Diameter - Outside | 0.787" (20.00mm) | |
Shell Size - Insert | 13 | |
Thread Size | M16x0.75 | |
Cable Exit | 180° | |
Material | Aluminum Alloy, Brass, Zinc Alloy | |
Plating | Chrome | |
Shielding | - | |
Color | Black | |
Features | Clamp Screws, Gasket, Washer | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Includes | 5 pcs - 1 Cable Clamp, 1 Gasket, 2 Screws, 1 Washer | |
Material Flammability Rating | - | |
For Use With/Related Products | JR-W and RM-W Series Plug | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,54000 Kč | 297,54 Kč |
| 20 | 240,75250 Kč | 4 815,05 Kč |
| 40 | 229,25625 Kč | 9 170,25 Kč |
| 60 | 222,78883 Kč | 13 367,33 Kč |
| 100 | 214,90400 Kč | 21 490,40 Kč |
| 260 | 200,90319 Kč | 52 234,83 Kč |
| 500 | 191,85284 Kč | 95 926,42 Kč |
| 1 000 | 182,70759 Kč | 182 707,59 Kč |
| Unit Price without VAT: | 297,54000 Kč |
|---|---|
| Unit Price with VAT: | 360,02340 Kč |



