Contact Gold Power Pin 18-24 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QR/P1-PC1A-211(12)

DigiKey Part Number
26-QR/P1-PC1A-211(12)TR-ND - Tape & Reel (TR)
26-QR/P1-PC1A-211(12)CT-ND - Cut Tape (CT)
26-QR/P1-PC1A-211(12)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QR/P1-PC1A-211(12)
Description
CONTACT PIN POWER 18-24AWG GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Contact Gold Power Pin 18-24 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
QR/P1-PC1A-211(12) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Power
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
18-24 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,44000 Kč13,44 Kč
1011,33900 Kč113,39 Kč
2510,62480 Kč265,62 Kč
5010,11260 Kč505,63 Kč
1009,62970 Kč962,97 Kč
2509,02580 Kč2 256,45 Kč
5008,59406 Kč4 297,03 Kč
1 0008,18376 Kč8 183,76 Kč
2 5007,67116 Kč19 177,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0008,33511 Kč41 675,55 Kč
10 0007,93748 Kč79 374,80 Kč
15 0007,71381 Kč115 707,15 Kč
25 0007,44105 Kč186 026,25 Kč
Manufacturers Standard Package
Unit Price without VAT:13,44000 Kč
Unit Price with VAT:16,26240 Kč