Contact Gold Power Socket 18-24 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QR/P1-SC1A-211(12)

DigiKey Part Number
26-QR/P1-SC1A-211(12)TR-ND - Tape & Reel (TR)
26-QR/P1-SC1A-211(12)CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
QR/P1-SC1A-211(12)
Description
CONTACT SOCKET PWR 18-24AWG GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Contact Gold Power Socket 18-24 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
QR/P1-SC1A-211(12) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-24 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 800
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
1010,43600 Kč104,36 Kč
259,77680 Kč244,42 Kč
509,30640 Kč465,32 Kč
1008,86120 Kč886,12 Kč
2508,30512 Kč2 076,28 Kč
5007,90826 Kč3 954,13 Kč
1 0007,53051 Kč7 530,51 Kč
2 5007,05894 Kč17 647,35 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0007,74692 Kč38 734,60 Kč
10 0007,37731 Kč73 773,10 Kč
15 0007,16942 Kč107 541,30 Kč
25 0006,91588 Kč172 897,00 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč