
QR/P1-SC2B-221(12) | |
|---|---|
DigiKey Part Number | 26-QR/P1-SC2B-221(12)TR-ND - Tape & Reel (TR) 26-QR/P1-SC2B-221(12)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QR/P1-SC2B-221(12) |
Description | CONTACT SCKT SGNL 14-16AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Signal Socket 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | QR/P1-SC2B-221(12) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 10,43600 Kč | 104,36 Kč |
| 25 | 9,61720 Kč | 240,43 Kč |
| 50 | 9,04180 Kč | 452,09 Kč |
| 100 | 8,50420 Kč | 850,42 Kč |
| 250 | 7,83896 Kč | 1 959,74 Kč |
| 500 | 7,37156 Kč | 3 685,78 Kč |
| 1 000 | 6,93207 Kč | 6 932,07 Kč |
| 2 500 | 6,39129 Kč | 15 978,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,04148 Kč | 40 207,40 Kč |
| 10 000 | 7,65787 Kč | 76 578,70 Kč |
| 15 000 | 7,44211 Kč | 111 631,65 Kč |
| 25 000 | 7,17890 Kč | 179 472,50 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |


