
QR/P1-8S-C(21) | |
|---|---|
DigiKey Part Number | 26-QR/P1-8S-C(21)-ND |
Manufacturer | |
Manufacturer Product Number | QR/P1-8S-C(21) |
Description | CONN RCPT HSG RACK & PNL 8P BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Housing for Female Sockets Connector Black Panel Mount Rack and Panel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Rack and Panel | |
Number of Positions | 8 | |
Pitch | - | |
Number of Rows | 2 | |
Mounting Type | Panel Mount | |
Connector Usage | Receptacle | |
Features | Mating Guide | |
Color | Black | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,88000 Kč | 127,88 Kč |
| 10 | 108,64400 Kč | 1 086,44 Kč |
| 25 | 101,84040 Kč | 2 546,01 Kč |
| 50 | 96,97300 Kč | 4 848,65 Kč |
| 100 | 92,34290 Kč | 9 234,29 Kč |
| 250 | 86,56216 Kč | 21 640,54 Kč |
| 500 | 82,43310 Kč | 41 216,55 Kč |
| 1 000 | 78,50165 Kč | 78 501,65 Kč |
| 2 500 | 73,59295 Kč | 183 982,38 Kč |
| Unit Price without VAT: | 127,88000 Kč |
|---|---|
| Unit Price with VAT: | 154,73480 Kč |









