


QR/P1-8P-C(21) | |
|---|---|
DigiKey Part Number | 26-QR/P1-8P-C(21)-ND |
Manufacturer | |
Manufacturer Product Number | QR/P1-8P-C(21) |
Description | CONN PLUG HSG RACK & PNL 8P BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Housing for Male Pins Connector Black Panel Mount Rack and Panel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | Rack and Panel | |
Number of Positions | 8 | |
Pitch | - | |
Number of Rows | 2 | |
Mounting Type | Panel Mount | |
Connector Usage | Plug | |
Features | Guide Pin | |
Color | Black | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,64000 Kč | 118,64 Kč |
| 10 | 100,72700 Kč | 1 007,27 Kč |
| 25 | 94,40720 Kč | 2 360,18 Kč |
| 50 | 89,89660 Kč | 4 494,83 Kč |
| 100 | 85,60460 Kč | 8 560,46 Kč |
| 250 | 80,24428 Kč | 20 061,07 Kč |
| 500 | 76,41634 Kč | 38 208,17 Kč |
| 1 000 | 72,77151 Kč | 72 771,51 Kč |
| 2 500 | 68,22116 Kč | 170 552,90 Kč |
| Unit Price without VAT: | 118,64000 Kč |
|---|---|
| Unit Price with VAT: | 143,55440 Kč |










