
QR/P1-PC1A-111(12) | |
|---|---|
DigiKey Part Number | H10085-ND |
Manufacturer | |
Manufacturer Product Number | QR/P1-PC1A-111(12) |
Description | CONTACT PIN POWER 18-24AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Power Pin 18-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | QR/P1-PC1A-111(12) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 17,84800 Kč | 178,48 Kč |
| 25 | 16,73120 Kč | 418,28 Kč |
| 50 | 15,92900 Kč | 796,45 Kč |
| 100 | 15,16900 Kč | 1 516,90 Kč |
| 300 | 14,03577 Kč | 4 210,73 Kč |
| 500 | 13,53868 Kč | 6 769,34 Kč |
| 1 000 | 12,89214 Kč | 12 892,14 Kč |
| 2 500 | 12,08510 Kč | 30 212,75 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |










