Hand Crimper Tool Backplane Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC-QR/P1-PC1A

DigiKey Part Number
H10122-ND
Manufacturer
Manufacturer Product Number
TC-QR/P1-PC1A
Description
TOOL HAND CRIMPER 18-24AWG SIDE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Backplane Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Backplane Contacts
Wire Gauge or Range - AWG
18-24 AWG
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120 439,45000 Kč20 439,45 Kč
Manufacturers Standard Package
Unit Price without VAT:20 439,45000 Kč
Unit Price with VAT:24 731,73450 Kč