
PS2-1618PCFA-1000A | |
|---|---|
DigiKey Part Number | H125026-ND |
Manufacturer | |
Manufacturer Product Number | PS2-1618PCFA-1000A |
Description | CONN PIN 16-18AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Pin Contact Gold 16-18 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | PS2-1618PCFA-1000A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Last Time Buy | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 513,88000 Kč | 513,88 Kč |
| 10 | 436,76300 Kč | 4 367,63 Kč |
| 25 | 409,41800 Kč | 10 235,45 Kč |
| 50 | 389,88760 Kč | 19 494,38 Kč |
| 100 | 371,28850 Kč | 37 128,85 Kč |
| 250 | 348,06680 Kč | 87 016,70 Kč |
| 500 | 331,47654 Kč | 165 738,27 Kč |
| Unit Price without VAT: | 513,88000 Kč |
|---|---|
| Unit Price with VAT: | 621,79480 Kč |






