
PS2-42PC | |
|---|---|
DigiKey Part Number | H124987-ND |
Manufacturer | |
Manufacturer Product Number | PS2-42PC |
Description | CONN PLUG HSG 42POS 4.60MM |
Customer Reference | |
Detailed Description | 42 Rectangular Connectors - Housings Plug Black 0.181" (4.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | PS2-42PC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Last Time Buy | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.181" (4.60mm) | |
Number of Rows | 6 | |
Row Spacing | 0.244" (6.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Synthetic Resin | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,16000 Kč | 290,16 Kč |
| 10 | 246,50200 Kč | 2 465,02 Kč |
| 25 | 231,07120 Kč | 5 776,78 Kč |
| 50 | 220,03980 Kč | 11 001,99 Kč |
| 100 | 209,53730 Kč | 20 953,73 Kč |
| 250 | 196,42856 Kč | 49 107,14 Kč |
| 500 | 187,06256 Kč | 93 531,28 Kč |
| 1 000 | 178,14628 Kč | 178 146,28 Kč |
| Unit Price without VAT: | 290,16000 Kč |
|---|---|
| Unit Price with VAT: | 351,09360 Kč |




