
PS2-1618PCA | |
|---|---|
DigiKey Part Number | H124318-ND |
Manufacturer | |
Manufacturer Product Number | PS2-1618PCA |
Description | CONN PIN 16-18AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 16-18 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | PS2-1618PCA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 25,13500 Kč | 251,35 Kč |
| 25 | 23,56800 Kč | 589,20 Kč |
| 50 | 22,43840 Kč | 1 121,92 Kč |
| 100 | 21,36760 Kč | 2 136,76 Kč |
| 300 | 19,77173 Kč | 5 931,52 Kč |
| 500 | 19,07122 Kč | 9 535,61 Kč |
| 1 000 | 18,16096 Kč | 18 160,96 Kč |
| 2 500 | 17,02409 Kč | 42 560,23 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |



