
PS2-4PC | |
|---|---|
DigiKey Part Number | PS2-4PC-ND |
Manufacturer | |
Manufacturer Product Number | PS2-4PC |
Description | CONN PLUG HSG 4POS 4.60MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.181" (4.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | PS2-4PC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.181" (4.60mm) | |
Number of Rows | 2 | |
Row Spacing | 0.244" (6.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Synthetic Resin | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 45,25910 Kč | 4 525,91 Kč |
| Unit Price without VAT: | 45,25910 Kč |
|---|---|
| Unit Price with VAT: | 54,76351 Kč |



