
PS2-9PC | |
|---|---|
DigiKey Part Number | H124326-ND |
Manufacturer | |
Manufacturer Product Number | PS2-9PC |
Description | CONN PLUG HSG 9POS 4.60MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Plug Black 0.181" (4.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | PS2-9PC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.181" (4.60mm) | |
Number of Rows | 3 | |
Row Spacing | 0.244" (6.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Synthetic Resin | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,04000 Kč | 148,04 Kč |
| 10 | 125,75700 Kč | 1 257,57 Kč |
| 25 | 117,88280 Kč | 2 947,07 Kč |
| 50 | 112,25540 Kč | 5 612,77 Kč |
| 100 | 106,89450 Kč | 10 689,45 Kč |
| 300 | 98,92367 Kč | 29 677,10 Kč |
| 500 | 95,42374 Kč | 47 711,87 Kč |
| 1 000 | 90,87325 Kč | 90 873,25 Kč |
| Unit Price without VAT: | 148,04000 Kč |
|---|---|
| Unit Price with VAT: | 179,12840 Kč |



