
PS2-18PC | |
|---|---|
DigiKey Part Number | H124320-ND |
Manufacturer | |
Manufacturer Product Number | PS2-18PC |
Description | CONN PLUG HSG 18POS |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | PS2-18PC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Last Time Buy | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 6 | |
Row Spacing | 0.244" (6.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Synthetic Resin | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,31000 Kč | 138,31 Kč |
| 10 | 117,60600 Kč | 1 176,06 Kč |
| 25 | 110,24080 Kč | 2 756,02 Kč |
| 50 | 104,97480 Kč | 5 248,74 Kč |
| 100 | 99,96320 Kč | 9 996,32 Kč |
| 250 | 93,70584 Kč | 23 426,46 Kč |
| 500 | 89,23572 Kč | 44 617,86 Kč |
| 1 000 | 84,98015 Kč | 84 980,15 Kč |
| 2 500 | 79,66658 Kč | 199 166,45 Kč |
| Unit Price without VAT: | 138,31000 Kč |
|---|---|
| Unit Price with VAT: | 167,35510 Kč |




