PQ50S-2428SCA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 18,50760 Kč
Contact Crimp Socket 24-28 AWG Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PQ50S-2428SCA

DigiKey Part Number
H124975-ND
Manufacturer
Manufacturer Product Number
PQ50S-2428SCA
Description
CONN SOCKET 24-28AWG CRIMP GOLD
Customer Reference
Detailed Description
Contact Crimp Socket 24-28 AWG Gold
Datasheet
 Datasheet
EDA/CAD Models
PQ50S-2428SCA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Obsolete
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
24-28 AWG
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.20µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes