
PQ50S2-2428SCA | |
|---|---|
DigiKey Part Number | 26-PQ50S2-2428SCA-ND |
Manufacturer | |
Manufacturer Product Number | PQ50S2-2428SCA |
Description | CONN SOCKET 24-28AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 24-28 AWG Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 18,50760 Kč | 1 850,76 Kč |
| Unit Price without VAT: | 18,50760 Kč |
|---|---|
| Unit Price with VAT: | 22,39420 Kč |

