Pin Contact 16-20 AWG Size Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR41A-PC-111

DigiKey Part Number
H124790-ND
Manufacturer
Manufacturer Product Number
HR41A-PC-111
Description
CONTACT PIN 16-20AWG CRIMP GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Contact 16-20 AWG Size Crimp Gold
EDA/CAD Models
HR41A-PC-111 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Active
Type
Signal, Stamped
Contact Type
Pin
Contact Size
-
Wire Gauge or Range - AWG
16-20 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Termination Finish
-
Features
Insulation Support
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
135,07000 Kč35,07 Kč
1029,88000 Kč298,80 Kč
2528,00280 Kč700,07 Kč
5026,66320 Kč1 333,16 Kč
10025,39080 Kč2 539,08 Kč
30023,49467 Kč7 048,40 Kč
50022,66272 Kč11 331,36 Kč
1 00021,58090 Kč21 580,90 Kč
2 50020,23040 Kč50 576,00 Kč
Manufacturers Standard Package
Unit Price without VAT:35,07000 Kč
Unit Price with VAT:42,43470 Kč