
HR41A-TP | |
|---|---|
DigiKey Part Number | H124791-ND |
Manufacturer | |
Manufacturer Product Number | HR41A-TP |
Description | EXTRACTION TOOL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For Circular Contacts |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Circular Contacts | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,07000 Kč | 157,07 Kč |
| 5 | 145,55800 Kč | 727,79 Kč |
| 10 | 140,87600 Kč | 1 408,76 Kč |
| 25 | 134,89960 Kč | 3 372,49 Kč |
| Unit Price without VAT: | 157,07000 Kč |
|---|---|
| Unit Price with VAT: | 190,05470 Kč |




