
HR41A-SC-111 | |
|---|---|
DigiKey Part Number | H124789-ND |
Manufacturer | |
Manufacturer Product Number | HR41A-SC-111 |
Description | CONTACT SOCKET 16-20AWG CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 16-20 AWG Size Crimp Gold |
EDA/CAD Models | HR41A-SC-111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Socket | |
Contact Size | - | |
Wire Gauge or Range - AWG | 16-20 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Termination Finish | - | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,99000 Kč | 62,99 Kč |
| 10 | 53,52400 Kč | 535,24 Kč |
| 25 | 50,16840 Kč | 1 254,21 Kč |
| 50 | 47,77040 Kč | 2 388,52 Kč |
| 100 | 45,48800 Kč | 4 548,80 Kč |
| 300 | 42,09400 Kč | 12 628,20 Kč |
| 500 | 40,60426 Kč | 20 302,13 Kč |
| 1 000 | 38,66698 Kč | 38 666,98 Kč |
| 2 500 | 36,24792 Kč | 90 619,80 Kč |
| Unit Price without VAT: | 62,99000 Kč |
|---|---|
| Unit Price with VAT: | 76,21790 Kč |





