
HT802/HR41A-11-20 | |
|---|---|
DigiKey Part Number | H124794-ND |
Manufacturer | |
Manufacturer Product Number | HT802/HR41A-11-20 |
Description | TOOL HAND CRIMPER 20AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Circular Contacts |
Category | Tool Type Hand Crimper |
Manufacturer Hirose Electric Co Ltd | For Use With/Related Products Circular Contacts |
Series | Wire Gauge or Range - AWG 20 AWG |
Packaging Bulk | Ratcheting No Ratchet |
Part Status Active | Base Product Number |
Tool Method Manual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 202,10000 Kč | 21 202,10 Kč |
| 5 | 19 654,80000 Kč | 98 274,00 Kč |
| 10 | 19 024,41900 Kč | 190 244,19 Kč |
| Unit Price without VAT: | 21 202,10000 Kč |
|---|---|
| Unit Price with VAT: | 25 654,54100 Kč |




