
HR41A-SC-111(01) | |
|---|---|
DigiKey Part Number | 26-HR41A-SC-111(01)-ND |
Manufacturer | |
Manufacturer Product Number | HR41A-SC-111(01) |
Description | FEMALE TERMINAL CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 16-20 AWG Size Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | HR41A-SC-111(01) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Socket | |
Contact Size | - | |
Wire Gauge or Range - AWG | 16-20 AWG | |
Wire Gauge or Range - mm² | 0.52 ~ 1.31mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 32,15210 Kč | 3 215,21 Kč |
| Unit Price without VAT: | 32,15210 Kč |
|---|---|
| Unit Price with VAT: | 38,90404 Kč |





