
HT802/HR41A-11-18 | |
|---|---|
DigiKey Part Number | H124793-ND |
Manufacturer | |
Manufacturer Product Number | HT802/HR41A-11-18 |
Description | TOOL HAND CRIMPER 18AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Circular Contacts |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Circular Contacts | |
Wire Gauge or Range - AWG | 18 AWG | |
Ratcheting | No Ratchet | |
Wire Entry Location | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 202,10000 Kč | 21 202,10 Kč |
| 5 | 19 654,80000 Kč | 98 274,00 Kč |
| 10 | 19 024,41900 Kč | 190 244,19 Kč |
| Unit Price without VAT: | 21 202,10000 Kč |
|---|---|
| Unit Price with VAT: | 25 654,54100 Kč |




