
HR41A-17WBRA-5PC | |
|---|---|
DigiKey Part Number | H124785-ND |
Manufacturer | |
Manufacturer Product Number | HR41A-17WBRA-5PC |
Description | CONN RCPT HSNG MALE 5POS PNL MT |
Customer Reference | |
Detailed Description | 5 (4 + PE) Position Circular Connector Receptacle Housing Panel Mount |
EDA/CAD Models | HR41A-17WBRA-5PC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 5 (4 + PE) | |
Shell Size - Insert | 17 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Polybutylene Terephthalate (PBT) | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,99000 Kč | 264,99 Kč |
| Unit Price without VAT: | 264,99000 Kč |
|---|---|
| Unit Price with VAT: | 320,63790 Kč |




