White 28 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H4BXG-10112-W8

DigiKey Part Number
H4BXG-10112-W8-ND
Manufacturer
Manufacturer Product Number
H4BXG-10112-W8
Description
JUMPER-H9991TR/1852WH/X 12"
Customer Reference
Detailed Description
White 28 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
12.0" (304.8mm)
Wire Gauge
28 AWG
Contact Finish
Gold
Color
White
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 859
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1012,45200 Kč124,52 Kč
3011,52100 Kč345,63 Kč
5011,11220 Kč555,61 Kč
10010,58090 Kč1 058,09 Kč
2509,91692 Kč2 479,23 Kč
5009,44322 Kč4 721,61 Kč
1 0008,99197 Kč8 991,97 Kč
2 5008,42893 Kč21 072,32 Kč
5 0008,02674 Kč40 133,70 Kč
Manufacturers Standard Package
Unit Price without VAT:12,45200 Kč
Unit Price with VAT:15,06692 Kč
Alternate Color
JUMPER-H9991TR/1852OR/X 12"
In-Stock: 0
Unit Price: 11,94800 Kč
JUMPER-H9991TR/1852BK/X 12"
In-Stock: 670
Unit Price: 12,45200 Kč
JUMPER-H9991TR/1852GR/X 12"
In-Stock: 0
Unit Price: 11,94800 Kč
JUMPER-H9991TR/1852BL/X 12"
In-Stock: 20
Unit Price: 11,94800 Kč
JUMPER-H9991TR/1852BR/X 12"
In-Stock: 0
Unit Price: 11,94800 Kč
Alternate Length
JUMPER-H9991TR/1852WH/X 2"
In-Stock: 0
Unit Price: 9,78500 Kč
JUMPER-H9991TR/1852WH/X 3"
In-Stock: 880
Unit Price: 9,99500 Kč
JUMPER-H9991TR/1852WH/X 4"
In-Stock: 230
Unit Price: 10,64600 Kč
JUMPER-H9991TR/1852WH/X 5"
In-Stock: 0
Unit Price: 10,87700 Kč
JUMPER-H9991TR/1852WH/X 6"
In-Stock: 168
Unit Price: 11,10800 Kč