
H4BXG-10105-W8 | |
|---|---|
DigiKey Part Number | H4BXG-10105-W8-ND |
Manufacturer | |
Manufacturer Product Number | H4BXG-10105-W8 |
Description | JUMPER-H9991TR/1852WH/X 5" |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,87700 Kč | 108,77 Kč |
| 30 | 10,06500 Kč | 301,95 Kč |
| 50 | 9,70940 Kč | 485,47 Kč |
| 100 | 9,24540 Kč | 924,54 Kč |
| 250 | 8,66544 Kč | 2 166,36 Kč |
| 500 | 8,25138 Kč | 4 125,69 Kč |
| 1 000 | 7,85703 Kč | 7 857,03 Kč |
| 2 500 | 7,36501 Kč | 18 412,52 Kč |
| 5 000 | 7,01358 Kč | 35 067,90 Kč |
| Unit Price without VAT: | 10,87700 Kč |
|---|---|
| Unit Price with VAT: | 13,16117 Kč |











