
H4BXG-10104-W8 | |
|---|---|
DigiKey Part Number | H4BXG-10104-W8-ND |
Manufacturer | |
Manufacturer Product Number | H4BXG-10104-W8 |
Description | JUMPER-H9991TR/1852WH/X 4" |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Socket to Cable (Round) Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,64600 Kč | 106,46 Kč |
| 30 | 9,85500 Kč | 295,65 Kč |
| 50 | 9,50780 Kč | 475,39 Kč |
| 100 | 9,05430 Kč | 905,43 Kč |
| 250 | 8,48572 Kč | 2 121,43 Kč |
| 500 | 8,08004 Kč | 4 040,02 Kč |
| 1 000 | 7,69409 Kč | 7 694,09 Kč |
| 2 500 | 7,21222 Kč | 18 030,55 Kč |
| 5 000 | 6,86798 Kč | 34 339,90 Kč |
| Unit Price without VAT: | 10,64600 Kč |
|---|---|
| Unit Price with VAT: | 12,88166 Kč |












