White 28 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H4BBT-10108-W8

DigiKey Part Number
H4BBT-10108-W8-ND
Manufacturer
Manufacturer Product Number
H4BBT-10108-W8
Description
JUMPER-H9992TR/1852WH/H9992TR 8"
Customer Reference
Detailed Description
White 28 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
8.00" (203.20mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
White
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 450
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,04500 Kč110,45 Kč
3010,00900 Kč300,27 Kč
509,56660 Kč478,33 Kč
1008,99550 Kč899,55 Kč
2508,29336 Kč2 073,34 Kč
5007,79824 Kč3 899,12 Kč
1 0007,33355 Kč7 333,55 Kč
2 5006,76144 Kč16 903,60 Kč
5 0006,35874 Kč31 793,70 Kč
Manufacturers Standard Package
Unit Price without VAT:11,04500 Kč
Unit Price with VAT:13,36445 Kč
Alternate Color
JUMPER-H9992TR/1852OR/H9992TR 8"
In-Stock: 0
Unit Price: 11,50700 Kč
JUMPER-H9992TR/1852BK/H9992TR 8"
In-Stock: 230
Unit Price: 11,50700 Kč
JUMPER-H9992TR/1852GR/H9992TR 8"
In-Stock: 0
Unit Price: 11,50700 Kč
JUMPER-H9992TR/1852BL/H9992TR 8"
In-Stock: 0
Unit Price: 11,50700 Kč
JUMPER-H9992TR/1852BR/H9992TR 8"
In-Stock: 0
Unit Price: 11,50700 Kč
Alternate Length
JUMPER-H9992TR/1852WH/H9992TR 2"
In-Stock: 90
Unit Price: 10,16300 Kč
JUMPER-H9992TR/1852WH/H9992TR 3"
In-Stock: 1990
Unit Price: 10,37300 Kč
JUMPER-H9992TR/1852WH/H9992TR 4"
In-Stock: 363
Unit Price: 10,60400 Kč
JUMPER-H9992TR/1852WH/H9992TR 5"
In-Stock: 630
Unit Price: 10,83500 Kč
JUMPER-H9992TR/1852WH/H9992TR 6"
In-Stock: 0
Unit Price: 10,60400 Kč