
H4BBT-10106-W8 | |
|---|---|
DigiKey Part Number | H4BBT-10106-W8-ND |
Manufacturer | |
Manufacturer Product Number | H4BBT-10106-W8 |
Description | JUMPER-H9992TR/1852WH/H9992TR 6" |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color White |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,60400 Kč | 106,04 Kč |
| 30 | 9,61700 Kč | 288,51 Kč |
| 50 | 9,19300 Kč | 459,65 Kč |
| 100 | 8,64490 Kč | 864,49 Kč |
| 250 | 7,96916 Kč | 1 992,29 Kč |
| 500 | 7,49334 Kč | 3 746,67 Kč |
| 1 000 | 7,04672 Kč | 7 046,72 Kč |
| 2 500 | 6,49695 Kč | 16 242,38 Kč |
| 5 000 | 6,11000 Kč | 30 550,00 Kč |
| Unit Price without VAT: | 10,60400 Kč |
|---|---|
| Unit Price with VAT: | 12,83084 Kč |











