
H4BBT-10105-W8 | |
|---|---|
DigiKey Part Number | H4BBT-10105-W8-ND |
Manufacturer | |
Manufacturer Product Number | H4BBT-10105-W8 |
Description | JUMPER-H9992TR/1852WH/H9992TR 5" |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,83500 Kč | 108,35 Kč |
| 30 | 10,02300 Kč | 300,69 Kč |
| 50 | 9,66740 Kč | 483,37 Kč |
| 100 | 9,20760 Kč | 920,76 Kč |
| 250 | 8,62932 Kč | 2 157,33 Kč |
| 500 | 8,21694 Kč | 4 108,47 Kč |
| 1 000 | 7,82448 Kč | 7 824,48 Kč |
| 2 500 | 7,33443 Kč | 18 336,08 Kč |
| 5 000 | 6,98440 Kč | 34 922,00 Kč |
| Unit Price without VAT: | 10,83500 Kč |
|---|---|
| Unit Price with VAT: | 13,11035 Kč |











