Yellow 26 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H4BBG-10104-Y6

DigiKey Part Number
H4BBG-10104-Y6-ND
Manufacturer
Manufacturer Product Number
H4BBG-10104-Y6
Description
JUMPER-H9991TR/1853YL/H9991TR 4"
Customer Reference
Detailed Description
Yellow 26 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
4.00" (101.60mm)
Wire Gauge
26 AWG
Contact Finish
Gold
Color
Yellow
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1012,35600 Kč123,56 Kč
3011,43733 Kč343,12 Kč
5011,03020 Kč551,51 Kč
10010,50400 Kč1 050,40 Kč
2509,84468 Kč2 461,17 Kč
5009,37440 Kč4 687,20 Kč
1 0008,92667 Kč8 926,67 Kč
2 5008,36763 Kč20 919,08 Kč
5 0007,96835 Kč39 841,75 Kč
Manufacturers Standard Package
Unit Price without VAT:12,35600 Kč
Unit Price with VAT:14,95076 Kč