Brown 26 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H4BBG-10104-N6

DigiKey Part Number
H4BBG-10104-N6-ND
Manufacturer
Manufacturer Product Number
H4BBG-10104-N6
Description
JUMPER-H9991TR/1853BR/H9991TR 4"
Customer Reference
Detailed Description
Brown 26 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
4.00" (101.60mm)
Wire Gauge
26 AWG
Contact Finish
Gold
Color
Brown
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,85100 Kč118,51 Kč
3010,74967 Kč322,49 Kč
5010,27240 Kč513,62 Kč
1009,65980 Kč965,98 Kč
2508,90584 Kč2 226,46 Kč
5008,37454 Kč4 187,27 Kč
1 0007,87523 Kč7 875,23 Kč
2 5007,26090 Kč18 152,25 Kč
5 0006,82841 Kč34 142,05 Kč
Manufacturers Standard Package
Unit Price without VAT:11,85100 Kč
Unit Price with VAT:14,33971 Kč