
H4BBG-10104-S6 | |
|---|---|
DigiKey Part Number | H4BBG-10104-S6-ND |
Manufacturer | |
Manufacturer Product Number | H4BBG-10104-S6 |
Description | JUMPER-H9991TR/1853SL/H9991TR 4" |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,85100 Kč | 118,51 Kč |
| 30 | 10,74967 Kč | 322,49 Kč |
| 50 | 10,27240 Kč | 513,62 Kč |
| 100 | 9,65980 Kč | 965,98 Kč |
| 250 | 8,90584 Kč | 2 226,46 Kč |
| 500 | 8,37454 Kč | 4 187,27 Kč |
| 1 000 | 7,87523 Kč | 7 875,23 Kč |
| 2 500 | 7,26090 Kč | 18 152,25 Kč |
| 5 000 | 6,82841 Kč | 34 142,05 Kč |
| Unit Price without VAT: | 11,85100 Kč |
|---|---|
| Unit Price with VAT: | 14,33971 Kč |







